- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1948280000
Weidmuller
1948280000
Conn Terminal Block F 6 POS 5.08mm Screw ST Cable Mount 20A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 6 POS 5.08mm Screw ST Cable Mount 20A Box
Search Keywords: 1948280000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1948280000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:5.08 mm
-
Number of Circuits:63829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:20 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1948280000 RoHS compliant?
Yes, 1948280000 is RoHS compliant.
What is the lead time for 1948280000?
The standard lead time for 1948280000 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 60
Manufacturer Stock:
60
can ship
Stock lot only:
1
Minimum Order Quantity:
60
Order Increment:
60
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$6.853
60
$6.230
120
$5.610
300
$5.030
540
$4.830
1,020
$4.670
2,520
$4.660
5,040 +
$4.650
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT