- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1948270000
Weidmuller
1948270000
Conn Terminal Block F 5 POS 5.08mm Screw ST Cable Mount 20A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 5 POS 5.08mm Screw ST Cable Mount 20A Box
Search Keywords: 1948270000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1948270000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1948270000 RoHS compliant?
Yes, 1948270000 is RoHS compliant.
What is the lead time for 1948270000?
The standard lead time for 1948270000 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
You may purchase all in-stock quantity of 22
Manufacturer Stock:
144
can ship
Stock lot only:
22
Minimum Order Quantity:
72
Order Increment:
72
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$4.389
72
$3.990
144
$3.830
288
$3.670
504
$3.540
1,008
$3.380
2,520
$3.170
5,040
$3.070
7,560 +
$3.060
Click for Quote
Log in
to unlock special pricing