- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1948260000
1948260000
Weidmuller
Conn Multi Functional Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 20A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Multi Functional Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 20A Box
Search Keywords: 1948260000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1948260000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Multi Functional Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
900
can ship
Minimum Order Quantity:
10
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$3.84
90
$3.12
180
$2.98
270
$2.90
540
$2.74
1,080
$2.70
2,520
$2.60
5,040 +
$2.56
Click for Quote
Log in
to unlock special pricing