Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1948240000

Conn Multi Functional Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 20A Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Multi Functional Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 20A Box
Search Keywords: 1948240000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1948240000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: RO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 180
Type: Multi Functional Terminal Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 5.08 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 V
Maximum Current Rating: 20 A
Wire Size: 12-26 AWG
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1948240000 RoHS compliant?
Yes, 1948240000 is RoHS compliant.
What is the lead time for 1948240000?
The standard lead time for 1948240000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 540
Ships today, if you order in
Minimum Order Quantity:
180
Order Increment:
180
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
180
$1.78
360
$1.65
540
$1.59
1,080
$1.51
2,520
$1.50
5,040
$1.39
7,560
$1.38
10,080 +
$1.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!