- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1948110000
1948110000
Weidmuller
Conn Multi Functional Terminal Block F 12 POS 5.08mm Screw RA Cable Mount 20A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Multi Functional Terminal Block F 12 POS 5.08mm Screw RA Cable Mount 20A Box
Search Keywords: 1948110000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1948110000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Multi Functional Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:5.08 mm
-
Number of Circuits:123829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:20 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,160
Can Ship immediately
Minimum Order Quantity:
17
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
17
$10.34
30
$9.37
60
$8.95
120
$8.69
270
$8.21
510
$8.00
1,020 +
$7.88
Click for Quote
Log in
to unlock special pricing