- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1948080000
Weidmuller
1948080000
Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 20A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 20A Box
Search Keywords: 1948080000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1948080000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1948080000 RoHS compliant?
Yes, 1948080000 is RoHS compliant.
What is the lead time for 1948080000?
The standard lead time for 1948080000 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Buy all 34 in-stock or the regular minimum order quantity of 36
Manufacturer Stock:
12
can ship
Stock lot only:
34
Minimum Order Quantity:
36
Order Increment:
36
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$8.547
36
$7.770
72
$7.540
108
$7.410
252
$7.130
504
$6.900
1,008
$6.680
2,520 +
$6.470
Click for Quote
Log in
to unlock special pricing