- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1945980000
Weidmuller
1945980000
Conn Terminal Block F 2 POS 5.08mm Screw Cable Mount 15A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 2 POS 5.08mm Screw Cable Mount 15A Box
Search Keywords: 1945980000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1945980000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1945980000 RoHS compliant?
Yes, 1945980000 is RoHS compliant.
What is the lead time for 1945980000?
The standard lead time for 1945980000 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
150
$1.88
300
$1.79
600
$1.74
1,050
$1.65
2,550
$1.60
5,100
$1.56
7,500
$1.55
10,050 +
$1.54
Click for Quote
Log in
to unlock special pricing