- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1944880000
1944880000
Weidmuller
WEIDMULLER 1944880000 Pluggable Terminal Block, 5.08 mm, 7 Ways, 26 AWG, 12 AWG, 4 mm, Screw
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
WEIDMULLER 1944880000 Pluggable Terminal Block, 5.08 mm, 7 Ways, 26 AWG, 12 AWG, 4 mm, Screw
Search Keywords: 1944880000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1944880000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,067
Can Ship immediately
Minimum Order Quantity:
27
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
27
$5.76
72
$5.50
108
$5.42
252
$5.27
504
$5.05
1,008
$4.92
2,520
$4.79
5,004 +
$4.72
Click for Quote
Log in
to unlock special pricing