- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1944600000
1944600000
Weidmuller
Conn Terminal Block F 8 POS 3.5mm ST 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 8 POS 3.5mm ST 10A Box
Search Keywords: 1944600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1944600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
132 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.5 mm
-
Maximum Current Rating:10 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
12
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$22.67
10
$22.33
25
$21.99
33
$21.66
66
$13.33
99
$10.55
132 +
$10.34
Click for Quote
Log in
to unlock special pricing