- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1944350000
1944350000
Weidmuller
The 1944350000 is a 4-pole, 5.08 mm pitch female plug-in connector with a clamping yoke screw system for straight wire connect ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1944350000 is a 4-pole, 5.08 mm pitch female plug-in connector with a clamping yoke screw system for straight wire connections.
Search Keywords: 1944350000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1944350000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-30 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,340
Can Ship immediately
Manufacturer Stock:
383
can ship
Minimum Order Quantity:
60
Order Increment:
60
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
60
$4.10
120
$3.77
300
$3.43
540
$3.28
1,020
$3.15
2,520
$3.14
5,040
$3.13
7,500 +
$3.12
Click for Quote
Log in
to unlock special pricing