- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1944270000
1944270000
Weidmuller
Conn Terminal Block F 20 POS 5.08mm Screw RA Cable Mount 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 20 POS 5.08mm Screw RA Cable Mount 15A Box
Search Keywords: 1944270000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1944270000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:20
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-30 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
729
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
12
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$13.31
12
$12.10
36
$11.83
60
$11.65
108
$11.34
252
$11.17
504
$11.00
1,008 +
$10.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT