- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1944210000
1944210000
Weidmuller
Pluggable Terminal Block Plug 14 Position 5.08mm Straight Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 14 Position 5.08mm Straight Cable Mount Orange Box
Search Keywords: 1944210000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1944210000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,109
Can Ship immediately
Minimum Order Quantity:
15
2 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
15
$10.93
36
$10.44
54
$10.29
108
$9.99
252
$9.58
504
$9.33
1,008 +
$9.19
Click for Quote
Log in
to unlock special pricing