- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1943830000
Weidmuller
1943830000
Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 20A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 20A Box
Search Keywords: 1943830000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1943830000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:5.08 mm
-
Number of Circuits:43829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:20 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1943830000 RoHS compliant?
Yes, 1943830000 is RoHS compliant.
What is the lead time for 1943830000?
The standard lead time for 1943830000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Can Ship immediately
Manufacturer Stock:
720
can ship
Minimum Order Quantity:
90
Order Increment:
90
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
90
$3.08
180
$2.96
270
$2.88
540
$2.76
1,080
$2.64
2,520
$2.48
5,040
$2.36
7,560 +
$2.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT