Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1943660000

Conn Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 20A Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 20A Box
Search Keywords: 1943660000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1943660000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Type: Terminal Block3837
Mounting: Cable Mount3828
Gender: F3821
Termination Method: Screw3836
Pitch: 5.08 mm
Number of Circuits: 103829
Maximum Voltage Rating: 3003826V
Maximum Current Rating: 20 A
Wire Size: 12-26 AWG
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1943660000 RoHS compliant?
Yes, 1943660000 is RoHS compliant.
What is the lead time for 1943660000?
The standard lead time for 1943660000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 313
Ships today, if you order in
Manufacturer Stock:
3 can ship
Minimum Order Quantity:
36
Order Increment:
36
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
36
$8.27
72
$8.19
108
$7.80
252
$7.29
504
$7.04
1,008
$6.79
2,520 +
$6.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!