Image is representational - see mfr. specs

1943640000

Weidmuller

Conn Terminal Block F 8 POS 5.08mm Crimp RA Cable Mount 20A Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block F 8 POS 5.08mm Crimp RA Cable Mount 20A Box
Search Keywords: 1943640000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1943640000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Type:
    Terminal Block3837
  • Mounting:
    Cable Mount3828
  • Gender:
    F3821
  • Termination Method:
    Crimp3836
  • Pitch:
    5.08 mm
  • Number of Circuits:
    83829
  • Maximum Voltage Rating:
    3003826V
  • Maximum Current Rating:
    20 A
  • Operating Temperature:
    -50 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,988
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks can ship 9/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.24
42
$6.43
84
$5.76
126
$5.71
252
$5.44
504
$5.34
1,008
$5.24
2,520 +
$5.21
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!