Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1943600000

Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 20A Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 20A Box
Search Keywords: 1943600000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1943600000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 5.08 mm
Number of Circuits: 4
Maximum Voltage Rating: 300 V
Maximum Current Rating: 20 A
Wire Size: 12-26 AWG
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1943600000 RoHS compliant?
Yes, 1943600000 is RoHS compliant.
What is the lead time for 1943600000?
The standard lead time for 1943600000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 463
Can Ship immediately
Manufacturer Stock:
1,198 can ship
Minimum Order Quantity:
90
Order Increment:
90
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
90
$3.49
180
$3.46
270
$3.45
540
$2.94
1,080
$2.81
2,520
$2.80
5,040
$2.79
7,560 +
$2.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!