- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1943580000
Weidmuller
1943580000
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 20A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 20A Box
Search Keywords: 1943580000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1943580000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1943580000 RoHS compliant?
Yes, 1943580000 is RoHS compliant.
What is the lead time for 1943580000?
The standard lead time for 1943580000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,450
Can Ship immediately
Manufacturer Stock:
1,760
can ship
Minimum Order Quantity:
180
Order Increment:
180
12 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
180
$1.60
360
$1.58
540
$1.52
1,080
$1.44
2,520
$1.43
5,040
$1.34
7,560
$1.33
10,080 +
$1.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT