- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1943200000
1943200000
Weidmuller
Conn Wire to Board M 4 POS 3.81mm Solder ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board M 4 POS 3.81mm Solder ST Cable Mount 10A Box
Search Keywords: 1943200000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1943200000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
66
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
You may purchase all in-stock quantity of 66
Stock lot only:
66
Minimum Order Quantity:
93
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$1.936
93
$1.760
132
$1.700
264
$1.630
528
$1.560
1,056
$1.500
2,508
$1.410
5,016
$1.340
7,524 +
$1.300
Click for Quote
Log in
to unlock special pricing