- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1943180000
1943180000
Weidmuller
PCB plug-in connector, male header, Flange, THT solder connection, 3.81 mm, No. of poles: 2, 180A°, Solder pin length (l): 3.2 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB plug-in connector, male header, Flange, THT solder connection, 3.81 mm, No. of poles: 2, 180A°, Solder pin length (l): 3.2 mm, tinned, orange, Box
Search Keywords: 1943180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1943180000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
96
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
96
Order Increment:
96
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
96
$1.198
192
$1.161
576
$1.109
1,056
$1.061
2,592
$1.018
5,088
$0.991
7,584
$0.976
10,080 +
$0.961
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments