- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1942940000
1942940000
Weidmuller
Conn Wire to Board M 12 POS 3.81mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board M 12 POS 3.81mm Solder ST Thru-Hole Box
Search Keywords: 1942940000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1942940000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:12
-
Termination Method:Solder
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
36
$3.32
72
$3.22
252
$2.99
504
$2.82
1,008
$2.78
2,520
$2.68
5,004
$2.64
7,524 +
$2.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments