- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1942930000
1942930000
Weidmuller
Conn Wire to Board PL 11 POS 3.81mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board PL 11 POS 3.81mm Solder ST Thru-Hole Box
Search Keywords: 1942930000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1942930000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:11
-
Termination Method:Solder
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
42
can ship
Minimum Order Quantity:
42
Order Increment:
42
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
42
$3.05
84
$2.95
252
$2.82
504
$2.70
1,008
$2.59
2,520
$2.52
5,040
$2.45
7,518 +
$2.42
Click for Quote
Log in
to unlock special pricing