- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1942860000
1942860000
Weidmuller
Conn Wire to Board PL 4 POS 3.81mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board PL 4 POS 3.81mm Solder ST Thru-Hole Box
Search Keywords: 1942860000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1942860000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,023
Can Ship immediately
Minimum Order Quantity:
148
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
148
$1.321
250
$1.073
500
$1.025
1,000
$0.981
2,500
$0.941
5,000
$0.916
7,500
$0.902
10,000 +
$0.889
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments