- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1942830000
1942830000
Weidmuller
Conn Wire to Board M 20 POS 3.81mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board M 20 POS 3.81mm Solder RA Thru-Hole Box
Search Keywords: 1942830000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1942830000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:20
-
Termination Method:Solder
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
27
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
27
$8.16
36
$8.14
108
$7.54
252
$7.26
504
$7.21
1,008
$7.16
2,502
$7.15
5,004 +
$7.13
Click for Quote
Log in
to unlock special pricing