- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1942350000
Weidmuller
1942350000
Conn Wire to Board HDR 7 POS 3.81mm Solder RA Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Wire to Board HDR 7 POS 3.81mm Solder RA Thru-Hole Box
Search Keywords: 1942350000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1942350000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:7
-
Termination Method:Solder
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1942350000 RoHS compliant?
Yes, 1942350000 is RoHS compliant.
What is the lead time for 1942350000?
The standard lead time for 1942350000 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
13 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
60
$2.01
120
$1.95
300
$1.86
540
$1.81
1,020
$1.71
2,520
$1.67
5,040
$1.62
7,500 +
$1.61
Click for Quote
Log in
to unlock special pricing