- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1942040000
1942040000
Weidmuller
Conn Wire to Board HDR 3 POS 3.81mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 3 POS 3.81mm Solder RA Thru-Hole Box
Search Keywords: 1942040000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1942040000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
138 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
276
Can Ship immediately
Minimum Order Quantity:
197
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
197
$0.831
276
$0.805
552
$0.769
1,104
$0.736
2,622
$0.706
5,106
$0.687
7,590
$0.676
10,074 +
$0.666
Click for Quote
Log in
to unlock special pricing