- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1941110000
1941110000
Weidmuller
Terminal Block - Plug - Female Sockets - 12 Positions - 0.150" (3.81mm) Pitch - 180° Wire Entry - 16 to 28 AWG - Screw, Clampi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Plug - Female Sockets - 12 Positions - 0.150" (3.81mm) Pitch - 180° Wire Entry - 16 to 28 AWG - Screw, Clamping Yoke - Orange.
Search Keywords: 1941110000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1941110000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$7.90
25
$7.51
50
$7.34
100
$7.23
250
$7.04
500
$6.93
1,000 +
$6.83
Click for Quote
Log in
to unlock special pricing