- Home ›
- All Products›
- 1941080000
1941080000
Weidmuller
The 1941080000 is a 9-pole, 3.81 mm pitch female plug-in connector featuring a 180° wire outlet and a clamping yoke screw conn ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1941080000 is a 9-pole, 3.81 mm pitch female plug-in connector featuring a 180° wire outlet and a clamping yoke screw connection.
Search Keywords: 1941080000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1941080000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
5
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$8.97
25
$7.29
50
$7.18
100
$6.96
250
$6.39
500
$6.29
1,000
$6.20
2,500 +
$5.98
Click for Quote
Log in
to unlock special pricing