- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1941070000
Weidmuller
1941070000
Conn Terminal Block F 8 POS 3.81mm Screw RA Cable Mount 10A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 8 POS 3.81mm Screw RA Cable Mount 10A Box
Search Keywords: 1941070000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1941070000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Maximum Current Rating:10 A
Product Guides
+
Frequently Asked Questions
Is 1941070000 RoHS compliant?
Yes, 1941070000 is RoHS compliant.
What is the lead time for 1941070000?
The standard lead time for 1941070000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Minimum Order Quantity:
24
11 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
24
$8.51
25
$6.92
50
$6.90
100
$6.60
250
$6.06
500
$6.05
1,000
$5.90
2,500 +
$5.67
Click for Quote
Log in
to unlock special pricing