- Home ›
- All Products›
- 1941020000
1941020000
Weidmuller
Pluggable Terminal Block Plug 3 Position 3.81mm Straight Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 3 Position 3.81mm Straight Cable Mount Orange Box
Search Keywords: 1941020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1941020000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
You may purchase all in-stock quantity of 52
Stock lot only:
52
Minimum Order Quantity:
59
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$3.135
59
$2.850
100
$2.760
250
$2.630
500
$2.520
1,000
$2.420
2,500
$2.360
5,000
$2.300
7,500 +
$2.260
Click for Quote
Log in
to unlock special pricing