- Home ›
- All Products›
- 1940820000
1940820000
Weidmuller
Pluggable Terminal Block Plug 11 Position 3.81mm Straight Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 11 Position 3.81mm Straight Cable Mount Orange Box
Search Keywords: 1940820000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1940820000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
Minimum Order Quantity:
18
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
18
$9.46
25
$8.57
50
$8.18
100
$7.95
250
$7.51
500
$7.31
1,000 +
$7.20
Click for Quote
Log in
to unlock special pricing