- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1940780000
1940780000
Weidmuller
Conn Terminal Block F 7 POS 3.81mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 7 POS 3.81mm Screw RA Cable Mount 10A Box
Search Keywords: 1940780000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1940780000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:3.81 mm
-
Maximum Current Rating:10 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
You may purchase all in-stock quantity of 27
Stock lot only:
27
Minimum Order Quantity:
28
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$6.11
25
$5.61
100
$5.18
250
$4.90
500
$4.68
1,000
$4.46
2,500
$4.17
5,000 +
$4.11
Click for Quote
Log in
to unlock special pricing