- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1940760000
1940760000
Weidmuller
Conn Terminal Block F 5 POS 3.81mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 5 POS 3.81mm Screw RA Cable Mount 10A Box
Search Keywords: 1940760000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1940760000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Maximum Current Rating:10 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
50
$3.82
100
$3.76
250
$3.54
500
$3.35
1,000
$3.30
2,500
$3.17
5,000
$3.13
7,500 +
$3.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments