- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1940750000
1940750000
Weidmuller
Conn Terminal Block F 4 POS 3.81mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 4 POS 3.81mm Screw RA Cable Mount 10A Box
Search Keywords: 1940750000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1940750000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:3.81 mm
-
Number of Circuits:43829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:10 A
-
Wire Size:16-28 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,562
Can Ship immediately
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
50
$3.12
100
$3.00
250
$2.84
500
$2.72
1,000
$2.60
2,500
$2.44
5,000
$2.32
7,500 +
$2.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments