- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1940740000
1940740000
Weidmuller
Conn Terminal Block F 3 POS 3.81mm Screw ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 3 POS 3.81mm Screw ST Cable Mount 10A Box
Search Keywords: 1940740000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1940740000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
50
$3.19
100
$2.99
250
$2.58
500
$2.35
1,000
$2.24
2,500
$2.23
5,000
$2.15
7,500 +
$2.14
Click for Quote
Log in
to unlock special pricing