- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1940730000
1940730000
Weidmuller
Conn Terminal Block F 2 POS 3.81mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 2 POS 3.81mm Screw RA Cable Mount 10A Box
Search Keywords: 1940730000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1940730000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:3.81 mm
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:10 A
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
You may purchase all in-stock quantity of 88
Stock lot only:
88
Minimum Order Quantity:
104
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$2.112
104
$1.920
250
$1.560
500
$1.490
1,000
$1.430
2,500
$1.370
5,000
$1.330
7,500
$1.310
10,000 +
$1.290
Click for Quote
Log in
to unlock special pricing