- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1940190000
Weidmuller
1940190000
Pluggable Terminal Block Plug 2 Position 3.81mm Right Angle Cable Mount Orange Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pluggable Terminal Block Plug 2 Position 3.81mm Right Angle Cable Mount Orange Box
Search Keywords: 1940190000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1940190000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 1940190000 RoHS compliant?
Yes, 1940190000 is RoHS compliant.
What is the lead time for 1940190000?
The standard lead time for 1940190000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
50
$1.70
250
$1.58
500
$1.53
1,000
$1.45
2,500
$1.41
5,000
$1.37
7,500
$1.36
10,000 +
$1.35
Click for Quote
Log in
to unlock special pricing