- Home ›
- All Products›
- 1940030000
1940030000
Weidmuller
Pluggable Terminal Block Plug 7 Position 3.81mm Right Angle Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 7 Position 3.81mm Right Angle Cable Mount Orange Box
Search Keywords: 1940030000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1940030000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$7.50
25
$6.29
100
$5.82
250
$5.57
500
$5.34
1,000
$5.20
2,500
$5.07
5,000 +
$4.99
Click for Quote
Log in
to unlock special pricing