- Home ›
- All Products›
- 1939990000
1939990000
Weidmuller
Pluggable Terminal Block Plug 3 Position 3.81mm Right Angle Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 3 Position 3.81mm Right Angle Cable Mount Orange Box
Search Keywords: 1939990000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1939990000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
You may purchase all in-stock quantity of 48
Stock lot only:
48
Minimum Order Quantity:
57
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$3.179
57
$2.890
100
$2.800
250
$2.670
500
$2.560
1,000
$2.450
2,500
$2.390
5,000
$2.330
7,500 +
$2.290
Click for Quote
Log in
to unlock special pricing