- Home ›
- All Products›
- 1939950000
1939950000
Weidmuller
Pluggable Terminal Block Plug 14 Position 3.81mm Right Angle Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 14 Position 3.81mm Right Angle Cable Mount Orange Box
Search Keywords: 1939950000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1939950000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
Minimum Order Quantity:
14
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
14
$12.27
25
$11.12
50
$10.62
100
$10.31
250
$9.75
500
$9.49
1,000 +
$9.35
Click for Quote
Log in
to unlock special pricing