- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1939930000
Weidmuller
1939930000
Conn Terminal Block F 12 POS 3.81mm Screw RA Cable Mount 10A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 12 POS 3.81mm Screw RA Cable Mount 10A Box
Search Keywords: 1939930000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1939930000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:3.81 mm
-
Maximum Current Rating:10 A
Product Guides
+
Frequently Asked Questions
Is 1939930000 RoHS compliant?
Yes, 1939930000 is RoHS compliant.
What is the lead time for 1939930000?
The standard lead time for 1939930000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
You may purchase all in-stock quantity of 11
Stock lot only:
11
Minimum Order Quantity:
16
15 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$19.679
16
$17.890
25
$12.490
50
$11.350
100
$11.130
250
$10.590
500
$10.480
1,000 +
$10.450
Click for Quote
Log in
to unlock special pricing