- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1939450000
1939450000
Weidmuller
Conn Distribution Terminal Blocks 3 POS Screw RA 115A
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Distribution Terminal Blocks 3 POS Screw RA 115A
Search Keywords: 1939450000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1939450000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Distribution Terminal Blocks
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Maximum Current Rating:115 A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.