Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1936550000

The 1936550000 is a grey, direct-mount, feed-through terminal with a screw connection for wires ranging from AWG 30 to AWG 10.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1936550000 is a grey, direct-mount, feed-through terminal with a screw connection for wires ranging from AWG 30 to AWG 10.
Search Keywords: 1936550000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1936550000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Feed-Through Terminal Block
Mounting: Panel Mount
Termination Method: Screw
Number of Circuits: 2
Maximum Voltage Rating: 300 V
Maximum Current Rating: 30 A
Wire Size: 10-30 AWG
Operating Temperature: -50 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1936550000 RoHS compliant?
Yes, 1936550000 is RoHS compliant.
What is the lead time for 1936550000?
The standard lead time for 1936550000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
On Order:
200   can ship 11/18/26
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$4.96
100
$4.56
250
$4.14
500
$3.93
1,000
$3.78
2,500
$3.77
5,000
$3.76
7,500 +
$3.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!