- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1936540000
1936540000
Weidmuller
Conn Feed-Through Terminal Block 2 POS Screw Panel Mount 30A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 2 POS Screw Panel Mount 30A Box
Search Keywords: 1936540000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1936540000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Feed-Through Terminal Block3837
-
Mounting:Panel Mount3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:N/A
-
Number of Circuits:23829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:30 A
-
Wire Size:10-30 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,150
can ship
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
50
$4.07
100
$3.89
250
$3.78
500
$3.57
1,000
$3.48
2,500
$3.39
5,000
$3.34
7,500 +
$3.29
Click for Quote
Log in
to unlock special pricing