- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1936490000
1936490000
Weidmuller
Conn Feed-Through Terminal Block F 2 POS ST Cable Mount 32A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Feed-Through Terminal Block F 2 POS ST Cable Mount 32A Box
Search Keywords: 1936490000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1936490000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Feed-Through Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:N/A
-
Pitch:N/A
-
Maximum Current Rating:32 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Ships today, if you order in
Minimum Order Quantity:
30
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
30
$2.65
100
$2.57
250
$2.45
500
$2.35
1,000
$2.25
2,500
$2.19
5,000
$2.13
7,500 +
$2.10
Click for Quote
Log in
to unlock special pricing