- Home ›
- All Products›
- 1936400000
1936400000
Weidmuller
Connector PC Board Terminal Block 4 Position 5.08mm Solder Right Angle Through Hole 24A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector PC Board Terminal Block 4 Position 5.08mm Solder Right Angle Through Hole 24A Box
Search Keywords: 1936400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1936400000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Ships today, if you order in
Minimum Order Quantity:
295
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
295
$0.7087
300
$0.5758
1,000
$0.5500
2,500
$0.5190
5,000
$0.5048
7,500
$0.4913
10,000
$0.4840
15,000 +
$0.4767
Click for Quote
Log in
to unlock special pricing