- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 1934820000
1934820000
Weidmuller
The 1934820000 is a W-Series test-disconnect terminal with a screw connection, rated for 630V and 41A for 6 mm² conductors.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1934820000 is a W-Series test-disconnect terminal with a screw connection, rated for 630V and 41A for 6 mm² conductors.
Search Keywords: 1934820000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1934820000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$11.83
25
$8.53
50
$7.26
100
$6.69
250
$6.28
500
$6.25
1,000
$6.22
2,500 +
$6.19
Click for Quote
Log in
to unlock special pricing