Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1934680000

The 1934680000 is a 2.5 mm wide, dark beige P-series end plate for terminal block assemblies.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1934680000 is a 2.5 mm wide, dark beige P-series end plate for terminal block assemblies.
Search Keywords: 1934680000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1934680000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85389099
COO: RO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: End Plate
Operating Temperature: -50 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1934680000 discontinued?
Yes, 1934680000 from Weidmuller is discontinued (end-of-life March 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1934680000?
The recommended replacement for 1934680000 is 1521530000 from Weidmuller, available from OnlineComponents.com.
Is 1934680000 RoHS compliant?
Yes, 1934680000 is RoHS compliant.
What is the lead time for 1934680000?
The standard lead time for 1934680000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.043
500
$0.696
1,000
$0.680
2,500
$0.659
5,000
$0.657
7,500
$0.656
10,000
$0.654
15,000 +
$0.652
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!