- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1932100000
1932100000
Weidmuller
Conn Terminal Block M 4 POS 7.62mm Screw RA Cable Mount 35A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block M 4 POS 7.62mm Screw RA Cable Mount 35A Box
Search Keywords: 1932100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1932100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:Screw
-
Pitch:7.62 mm
-
Maximum Current Rating:35 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$11.71
25
$10.61
50
$10.13
100
$9.84
250
$9.30
500
$9.05
1,000 +
$8.92
Click for Quote
Log in
to unlock special pricing