- Home ›
- All Products›
- 1932080000
1932080000
Weidmuller
Conn Terminal Block M 3 POS 7.62mm Crimp ST Cable Mount 57A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block M 3 POS 7.62mm Crimp ST Cable Mount 57A Box
Search Keywords: 1932080000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1932080000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
24
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
24
$8.10
25
$6.58
50
$6.48
100
$6.28
300
$5.77
500
$5.68
1,000
$5.60
2,500 +
$5.40
Click for Quote
Log in
to unlock special pricing