- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1932000000
1932000000
Weidmuller
Conn Terminal Block M 6 POS 7.62mm Solder ST Cable Mount 35A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block M 6 POS 7.62mm Solder ST Cable Mount 35A Box
Search Keywords: 1932000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1932000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:M3821
-
Termination Method:Solder3836
-
Pitch:7.62 mm
-
Maximum Current Rating:35 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$14.03
25
$12.71
50
$12.14
100
$11.62
250
$11.15
500
$10.85
1,000 +
$10.69
Click for Quote
Log in
to unlock special pricing